LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic CD4082BE(LX) product image
  • CD4082BE(LX) thumbnail 1
  • CD4082BE(LX) thumbnail 2
  • CD4082BE(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic CD4082BE(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
CD4082BE(LX)
LCSC Part #
C24833632
Packaging
DIP-14
Customer #
Key Attributes
Dual 4-input And Gate
Datasheetpdf iconlingxingic CD4082BE(LX)
In-Stock: 670
670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2109$ 1.05
50+$ 0.1656$ 8.28
150+$ 0.1462$ 21.93
500+$ 0.122$ 61.00
2,000+$ 0.1112$ 222.40
5,000+$ 0.1047$ 523.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufacturerlingxingic
PackagingDIP-14
Features-
Input Logic Level - High3.5V~11V
Operating Temperature-40℃~+125℃
Input Logic Level - Low1.5V~4V
Logic Family4000 Series
Output Logic Level - High4.95V~5V;9.95V~10V;14.95V~15V
Quiescent Current(Iq)1uA
Voltage - Supply3V~15V
Number of Channels2;4
Current - Output High(IOH)3.4mA
Output Logic Level - Low50mV
Propagation Delay90ns@15V,50pF
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The CD4082 is a dual 4-input AND gate. The outputs are fully buffered for highest noise immunity and pattern insensitivity to output impedance variations. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.

Features

AI Translation
  • Wide supply voltage range from 3V to 15V
  • Fully static operation
  • 5V, 10V, and 15V parametric ratings
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Specified from -40°C to +125°C
  • Packaging information: DIP14/SOP14/TSSOP14