LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC393N(LX) product image
  • SN74HC393N(LX) thumbnail 1
  • SN74HC393N(LX) thumbnail 2
  • SN74HC393N(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC393N(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC393N(LX)
LCSC Part #
C24833618
Packaging
DIP-14
Customer #
Key Attributes
Dual 4-bit Binary Ripple Counter
Datasheetpdf iconlingxingic SN74HC393N(LX)
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2281$ 1.14
50+$ 0.1793$ 8.97
150+$ 0.1583$ 23.75
500+$ 0.1322$ 66.10
2,000+$ 0.1205$ 241.00
5,000+$ 0.1135$ 567.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufacturerlingxingic
PackagingDIP-14
Number of Bits per Element4
Voltage - Supply2V~6V
Direction-
Trigger TypeFalling Edge
Timing-
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements2
Propagation Delay12ns
Count Rate28MHz
FeaturesReset function

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT393 is a dual 4-stage binary ripple counter.

Features

AI Translation
  • Supply voltage range:
    • SN74HC393: 2~6V
    • SN74HCT393: 4.5~5.5V
  • Input levels:
    • SN74HC393: CMOS level
    • SN74HCT393: TTL level
  • Temperature range: -40°C to +125°C
  • Packaging information: DIP14/SOP14/TSSOP14