LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC393DR(LX) product image
  • SN74HC393DR(LX) thumbnail 1
  • SN74HC393DR(LX) thumbnail 2
  • SN74HC393DR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC393DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC393DR(LX)
LCSC Part #
C24833617
Packaging
SOP-14
Customer #
Key Attributes
Dual 4-bit Binary Ripple Counter
Datasheetpdf iconlingxingic SN74HC393DR(LX)
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1909$ 0.95
50+$ 0.1514$ 7.57
150+$ 0.1345$ 20.18
500+$ 0.1134$ 56.70
2,500+$ 0.104$ 260.00
5,000+$ 0.0984$ 492.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
Manufacturerlingxingic
PackagingSOP-14
Number of Bits per Element4
Voltage - Supply2V~6V
Direction-
Trigger TypeFalling Edge
Timing-
Operating Temperature-40℃~+125℃
ResetAsynchronous
Number of Elements2
Propagation Delay12ns@6V,50pF
Count Rate28MHz
FeaturesReset function

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT393 is a dual 4-stage binary ripple counter.

Features

AI Translation
  • Supply voltage range:
    • SN74HC393: 2~6V
    • SN74HCT393: 4.5~5.5V
  • Input levels:
    • SN74HC393: CMOS level
    • SN74HCT393: TTL level
  • Temperature range: -40°C to +125°C
  • Packaging information: DIP14/SOP14/TSSOP14