lingxingic SN74HC283DR(LX)
| Manufacturer |
lingxingic
Asian Brands |
| Mfr. Part # | SN74HC283DR(LX) |
| LCSC Part # | C24833609 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | 4-bit Binary Full Adder with Fast Carry |
| Description | 2V~6V SOP-16 Specialty Logic RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | lingxingic | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,205
2,205
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.235 | $ 1.18 |
50+ | $ 0.2052 | $ 10.26 |
150+ | $ 0.1925 | $ 28.88 |
500+ | $ 0.1765 | $ 88.25 |
2,500+ | $ 0.1694 | $ 423.50 |
5,000+ | $ 0.1652 | $ 826.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$