DIODES MMBTA06Q-7-F
| Manufacturer | |
| MPN | MMBTA06Q-7-F |
| LCSC Part # | C248315 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 500mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial Planar Die Construction Ideal for Low Power Amplification and Switching
- Complementary PNP Type: MMBTA55 and MMBTA56
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- The MMBTA05Q and MMBTA06Q are suitable for automotive applications requiring specific change control; these parts are AEC - Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
In-Stock: 5,870
5,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1122 | $ 0.56 |
| 50+ | $ 0.089 | $ 4.45 |
| 150+ | $ 0.0774 | $ 11.61 |
| 500+ | $ 0.0687 | $ 34.35 |
| 3,000+ | $ 0.0617 | $ 185.10 |
| 6,000+ | $ 0.0582 | $ 349.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 4V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 350mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial Planar Die Construction Ideal for Low Power Amplification and Switching
- Complementary PNP Type: MMBTA55 and MMBTA56
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- The MMBTA05Q and MMBTA06Q are suitable for automotive applications requiring specific change control; these parts are AEC - Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



