DIODES AS7812ADTR-G1
| Manufacturer | |
| MPN | AS7812ADTR-G1 |
| LCSC Part # | C248312 |
| Packaging | TO-252-3 |
| Customer # | |
| Key Attributes | 1A 3-TERMINAL POSITIVE VOLTAGE REGULATOR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | TO-252-3 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 32V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AS78XXA series are three- terminal positive voltage regulators designed for a wide variety of applications including local, on- card regulation. The AS78XXA are complete with internal current limiting, thermal shutdown protection, and safe- area compensation which make them virtually immune from output overload. If adequate heat sinking is provided, these regulators can deliver output currents of up to 1A. The AS78XXA are available in TO- 220- 3, TO- 220- 3 (2), TO- 252- 2 (5), TO252 (Type CJ) and TO- 263- 2 packages.
Features
- Output Current up to 1A
- Fixed Output Voltages of 5V, 12V, 15V
- Output Voltage Accuracy of ± 4% over the Full Temperature Range
- Internal Short- Circuit Current Limiting
- Internal Thermal Overload Protection
- Output Transistor Safe- Area Protection
- Low Load Regulation
- Stable Performance in High Temperature
- Lead- Free Packages: TO- 220- 3, TO- 220- 3 (2) - Totally Lead- Free; RoHS Compliant
- Available in "Green" Packages: TO- 220- 3, TO- 220- 3 (2), and TO- 263- 2 - Lead- Free Finish; RoHS Compliant - Halogen and Antimony Free. "Green" Device
- Lead- Free Packages, Available in "Green" Molding Compound: TO- 252- 2 (5), TO252 (Type CJ) - Totally Lead- Free & Fully RoHS Compliant - Halogen and Antimony Free. "Green" Device
Applications
- High- efficiency linear regulators
- Post regulation for switching supplies
- Microprocessor power supplies
- Motherboards
- Telecommunication
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.386 | $ 1.93 |
| 50+ | $ 0.2992 | $ 14.96 |
| 150+ | $ 0.262 | $ 39.30 |
| 500+ | $ 0.2156 | $ 107.80 |
| 2,500+ | $ 0.195 | $ 487.50 |
| 5,000+ | $ 0.1826 | $ 913.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | TO-252-3 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 32V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AS78XXA series are three- terminal positive voltage regulators designed for a wide variety of applications including local, on- card regulation. The AS78XXA are complete with internal current limiting, thermal shutdown protection, and safe- area compensation which make them virtually immune from output overload. If adequate heat sinking is provided, these regulators can deliver output currents of up to 1A. The AS78XXA are available in TO- 220- 3, TO- 220- 3 (2), TO- 252- 2 (5), TO252 (Type CJ) and TO- 263- 2 packages.
Features
- Output Current up to 1A
- Fixed Output Voltages of 5V, 12V, 15V
- Output Voltage Accuracy of ± 4% over the Full Temperature Range
- Internal Short- Circuit Current Limiting
- Internal Thermal Overload Protection
- Output Transistor Safe- Area Protection
- Low Load Regulation
- Stable Performance in High Temperature
- Lead- Free Packages: TO- 220- 3, TO- 220- 3 (2) - Totally Lead- Free; RoHS Compliant
- Available in "Green" Packages: TO- 220- 3, TO- 220- 3 (2), and TO- 263- 2 - Lead- Free Finish; RoHS Compliant - Halogen and Antimony Free. "Green" Device
- Lead- Free Packages, Available in "Green" Molding Compound: TO- 252- 2 (5), TO252 (Type CJ) - Totally Lead- Free & Fully RoHS Compliant - Halogen and Antimony Free. "Green" Device
Applications
- High- efficiency linear regulators
- Post regulation for switching supplies
- Microprocessor power supplies
- Motherboards
- Telecommunication
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



