LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD1022F product image
  • RK73H2BTTD1022F thumbnail 1
  • RK73H2BTTD1022F thumbnail 2
  • RK73H2BTTD1022F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H2BTTD1022FRoHS

Manufacturer
MPN
RK73H2BTTD1022F
LCSC Part #
C2482839
Packaging
1206
Customer #
Key Attributes
RES 10.2kΩ ±1% 250mW 1206
Datasheetpdf iconKOA RK73H2BTTD1022F
In-Stock: 2,730
2,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0402$ 0.40
100+$ 0.0319$ 3.19
300+$ 0.0278$ 8.34
1,000+$ 0.0247$ 24.70
5,000+$ 0.0215$ 107.50
10,000+$ 0.0203$ 203.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance10.2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece