LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD54R9F product image
  • RK73H2BTTD54R9F thumbnail 1
  • RK73H2BTTD54R9F thumbnail 2
  • RK73H2BTTD54R9F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H2BTTD54R9FRoHS

Manufacturer
MPN
RK73H2BTTD54R9F
LCSC Part #
C2482797
Packaging
1206
Customer #
Key Attributes
RES 54.9Ω ±1% 250mW 1206
Datasheetpdf iconKOA RK73H2BTTD54R9F
In-Stock: 4,620
4,620 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0356$ 0.71
200+$ 0.028$ 5.60
600+$ 0.0238$ 14.28
5,000+$ 0.0204$ 102.00
10,000+$ 0.0182$ 182.00
20,000+$ 0.017$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance54.9Ω
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%