SEI(Stackpole Electronics Inc.) RMCF0805FT2R40
| Manufacturer | |
| MPN | RMCF0805FT2R40 |
| LCSC Part # | C2482625 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.4Ω ±1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0805FT2R40 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0033 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4Ω | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F240KT5E | UNI-ROYAL | 0805 | 7,700 | $ 0.0071 | ||
| GR0805F2R4T5G00 | GiantOhm | 0805 | 1,300 | $ 0.0042 | ||
| AC0805FR-072R4L | YAGEO | 0805 | 1,200 | $ 0.011 | ||
| ESR10EZPF2R40 | ROHM | 0805 | 135 | $ 0.0452 | ||
| AECR0805F2R40S9 | RESI | 0805 | 500 | $ 0.0047 | ||
| AECR0805F2R40T9 | RESI | 0805 | 100 | $ 0.0041 | ||
| FRC0805F2R40TS | FOJAN | 0805 | 21,500 | $0.0048 $0.005 | ||
| 1RC0805F2408 | SAE | 0805 | 4,900 | $ 0.0055 | ||
| FRP0805F2R40TS | FOJAN | 0805 | 4,750 | $ 0.0151 | ||
| CR0805F82R40G | LIZ | 0805 | 100 | $ 0.0039 | ||
| RK73H2ATTD2R40F | KOA | 0805 | 0 | $ 0.0069 | ||
| RTT052R40FTP | RALEC | 0805 | 0 | $ 0.0035 | ||
| RC0805FR-072R4L | YAGEO | 0805 | 0 | $ 0.0078 | ||
| HP05W3F240KT5E | UNI-ROYAL | 0805 | 0 | $ 0.0105 | ||
| PS05W3F240KT5E | UNI-ROYAL | 0805 | 0 | $ 0.0121 | ||
| 0805W8D240KT5E | UNI-ROYAL | 0805 | 0 | $ 0.0128 | ||
| RS-05L2R40FT | FH | 0805 | 0 | $ 0.0026 | ||
| CR0805F2R40P05Z | EVER OHMS | 0805 | 0 | $ 0.0061 | ||
| HRC0805F2R40FNTN | HWA CHN | 0805 | 0 | $ 0.003 | ||
| SCR0805F2R4 | VO | 0805 | 0 | $ 0.003 |

