SEI(Stackpole Electronics Inc.) RMCF2010FT1K21
| Manufacturer | |
| MPN | RMCF2010FT1K21 |
| LCSC Part # | C2482141 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1.21kΩ ±1% 750mW 2010 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.21kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0296 | $ 0.03 |
| 200+ | $ 0.0115 | $ 2.30 |
| 500+ | $ 0.0111 | $ 5.55 |
| 1,000+ | $ 0.0109 | $ 10.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.21kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC2010FK-071K21L | YAGEO | 2010 | 3,540 | $ 0.0352 | ||
| 201007F1211T4E | UNI-ROYAL | 2010 | 440 | $ 0.0234 | ||
| RS-10K1211FT | FH | 2010 | 3,320 | $ 0.0268 | ||
| CRGH2010F1K21 | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| CRH2010F1K21E04Z | EVER OHMS | 2010 | 0 | $ 0.0222 | ||
| HP101WF1211T4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 | ||
| RMC1/2K1211FTE | KAMAYA | 2010 | 0 | $ 0.0393 | ||
| RK73H2HTTE1211F | KOA | 2010 | 0 | $ 0.0353 | ||
| CR021211F | Meritek | 2010 | 0 | $ 0.0256 | ||
| ERJ-S1DF1211U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-U1DF1211U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| ERJ-12SF1211U | PANASONIC | 2010 | 0 | $ 0.0474 | ||
| RMCS2010FT1K21 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| RMEF2010FT1K21 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3815 | ||
| CRCW20101K21FKEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CRCW20101K21FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| AC2010FK-071K21L | YAGEO | 2010 | 0 | $ 0.0487 | ||
| RMCP2010FT1K21 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRCW20101K21FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| HQ101WF1211T4E | UNI-ROYAL | 2010 | 0 | $ 0.0871 |

