SEI(Stackpole Electronics Inc.) RMCF0201FT56K2
| Manufacturer | |
| MPN | RMCF0201FT56K2 |
| LCSC Part # | C2482116 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 56.2kΩ ±1% 50mW 0201 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0201FT56K2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 56.2kΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 56.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0024 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 56.2kΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 56.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0201FR-0756K2L | YAGEO | 0201 | 15,800 | $ 0.0031 | ||
| 1RC0201F5622 | SAE | 0201 | 15,000 | $ 0.0013 | ||
| RTT015622FTH | RALEC | 0201 | 3,700 | $ 0.0009 | ||
| AF0201FR-0756K2L | YAGEO | 0201 | 3,200 | $ 0.004 | ||
| AC0201FR-0756K2L | YAGEO | 0201 | 300 | $ 0.0019 | ||
| WR02X5622FAL | Walsin | 0201 | 100 | $ 0.0009 | ||
| RC0201DR-0756K2L | YAGEO | 0201 | 2,700 | $0.0023 $0.0053 | ||
| CRG0201F56K2 | TE Connectivity | 0201 | 0 | $ 0.0183 | ||
| RC-01W5622FT | FH | 0201 | 0 | $ 0.0006 | ||
| 0201WMF5622TEE | UNI-ROYAL | 0201 | 0 | $ 0.0012 | ||
| 0201WMD5622TEE | UNI-ROYAL | 0201 | 0 | $ 0.0011 | ||
| AA0201FR-0756K2L | YAGEO | 0201 | 0 | $ 0.0132 | ||
| RMC1/20-5622FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC5622F | KOA | 0201 | 0 | $ 0.0057 | ||
| CR255622F | Meritek | 0201 | 0 | $ 0.0022 | ||
| CRCW020156K2FNED | VISHAY | 0201 | 0 | $ 0.0081 | ||
| CRCW020156K2FKED | VISHAY | 0201 | 0 | $ 0.0235 | ||
| ERJ-1GJF5622C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF5622C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| ERJ-1GEF5622C | PANASONIC | 0201 | 0 | $ 0.0048 |

