SEI(Stackpole Electronics Inc.) RNCF0805DTC10K0
| Manufacturer | |
| Mfr. Part # | RNCF0805DTC10K0 |
| LCSC Part # | C2481889 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.5% 125mW 0805 |
| Description | 125mW 10kΩ 150V ±50ppm/℃ Thin Film Resistor ±0.5% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0334 | $ 0.67 |
200+ | $ 0.0264 | $ 5.28 |
600+ | $ 0.0225 | $ 13.50 |
5,000+ | $ 0.0202 | $ 101.00 |
10,000+ | $ 0.0181 | $ 181.00 |
20,000+ | $ 0.017 | $ 340.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$