SEI(Stackpole Electronics Inc.) RMCF0201FT121R
| Manufacturer | |
| MPN | RMCF0201FT121R |
| LCSC Part # | C2481246 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 121Ω ±1% 50mW 0201 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 121Ω | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 121Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0024 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 121Ω | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 121Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT011210FTH | RALEC | 0201 | 8,100 | $ 0.0009 | ||
| RC0201FR-07121RL | YAGEO | 0201 | 5,900 | $ 0.0013 | ||
| CRG0201F121R | TE Connectivity | 0201 | 0 | $ 0.0612 | ||
| RC-01W1210FT | FH | 0201 | 0 | $ 0.001 | ||
| 0201WMF1210TEE | UNI-ROYAL | 0201 | 0 | $ 0.0003 | ||
| WR02X1210FAL | Walsin | 0201 | 0 | $ 0.0009 | ||
| RC0201DR-07121RL | YAGEO | 0201 | 0 | $ 0.0159 | ||
| CRCW0201121RFNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| AA0201FR-07121RL | YAGEO | 0201 | 0 | $ 0.0132 | ||
| RMC1/20-1210FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC1210F | KOA | 0201 | 0 | $ 0.0057 | ||
| CR251210F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCP0201FT121R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0192 | ||
| ERJ-U01F1210C | PANASONIC | 0201 | 0 | $ 0.071 | ||
| ERJ-1GJF1210C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF1210C | PANASONIC | 0201 | 0 | $ 0.0049 | ||
| RC0201FR-07121RP | YAGEO | 0201 | 0 | $ 0.0391 | ||
| RC0201FR-13121RL | YAGEO | 0201 | 0 | $ 0.002 | ||
| CRCW0201121RFKED | VISHAY | 0201 | 0 | $ 0.0332 | ||
| RK73H1HTTC1210D | KOA | 0201 | 0 | $ 0.0286 |

