SEI(Stackpole Electronics Inc.) RNCF0603DTE3K92
| Manufacturer | |
| MPN | RNCF0603DTE3K92 |
| LCSC Part # | C2481236 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.92kΩ ±0.5% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0603DTE3K92 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.92kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.92kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0148 | $ 0.01 |
| 200+ | $ 0.0057 | $ 1.14 |
| 500+ | $ 0.0055 | $ 2.75 |
| 1,000+ | $ 0.0054 | $ 5.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.92kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.92kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD073K92L | YAGEO | 0603 | 9,980 | $ 0.0516 | ||
| TNPW06033K92BEEA | VISHAY | 0603 | 39 | $ 0.2242 | ||
| RNCF0603DKE3K92 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| TNPW06033K92DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RT0603DRD073K92L | YAGEO | 0603 | 0 | $ 0.0227 | ||
| AT0603CRD073K92L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RN73R1JTTD3921D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC3K92 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.016 | ||
| RNCF0603DKC3K92 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0581 | ||
| AT0603DRE073K92L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| MCT06030C3921DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| RT0603CRC073K92L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| CRT0603-BY-3921ELF | BOURNS | 0603 | 0 | $ 0.0682 | ||
| ERA-3AEB3921V | PANASONIC | 0603 | 0 | $ 0.0396 | ||
| RNCF0603BKE3K92 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TC0325B3921T5F | UNI-ROYAL | 0603 | 0 | $ 0.0298 | ||
| TNPW06033K92BEEN | VISHAY | 0603 | 0 | $ 0.2835 | ||
| PAT0603E3921BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| MCT06030D3921BP500 | VISHAY | 0603 | 0 | $ 0.0732 | ||
| TNPW06033K92BETA | VISHAY | 0603 | 0 | $ 0.2603 |

