SEI(Stackpole Electronics Inc.) RMCF2010FT680R
| Manufacturer | |
| MPN | RMCF2010FT680R |
| LCSC Part # | C2480825 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 680Ω ±1% 750mW 2010 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF2010FT680R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 680Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 680Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0283 | $ 0.03 |
| 200+ | $ 0.011 | $ 2.20 |
| 500+ | $ 0.0106 | $ 5.30 |
| 1,000+ | $ 0.0104 | $ 10.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 680Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 680Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2010F6800TS | FOJAN | 2010 | 30,250 | $0.0173 $0.0192 | ||
| 201007F6800T4E | UNI-ROYAL | 2010 | 3,850 | $ 0.0178 | ||
| RS-10K6800FT | FH | 2010 | 3,300 | $ 0.0172 | ||
| RC2010FK-07680RL | YAGEO | 2010 | 460 | $ 0.0279 | ||
| RTT206800FTE | RALEC | 2010 | 340 | $ 0.0265 | ||
| CRH2010F680RE04Z | EVER OHMS | 2010 | 60 | $ 0.038 | ||
| CQ1007F6800T4E | UNI-ROYAL | 2010 | 40 | $ 0.0257 | ||
| CL2010FN680RB | CHANGLONG | 2010 | 3,750 | $ 0.0167 | ||
| RMCP2010FT680R | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.074 | ||
| CR2010F680RE04Z | EVER OHMS | 2010 | 0 | $ 0.0212 | ||
| CR2010F26800G | LIZ | 2010 | 0 | $ 0.0207 | ||
| HP101WF6800T4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 | ||
| AC2010FK-07680RL | YAGEO | 2010 | 0 | $0.0087 $0.031 | ||
| RMC1/2K6800FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| CR026800F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-S1DF6800U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-U1DF6800U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| ERJ-12SF6800U | PANASONIC | 2010 | 0 | $ 0.0474 | ||
| CRGCQ2010F680R | TE Connectivity | 2010 | 0 | $ 0.0571 | ||
| NQ1007F6800T4E | UNI-ROYAL | 2010 | 0 | $ 0.0554 |

