SEI(Stackpole Electronics Inc.) RMCF2512JT430R
| Manufacturer | |
| MPN | RMCF2512JT430R |
| LCSC Part # | C2480713 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 430Ω ±5% 1W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF2512JT430R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 430Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 430Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0296 | $ 0.03 |
| 200+ | $ 0.0115 | $ 2.30 |
| 500+ | $ 0.0111 | $ 5.55 |
| 1,000+ | $ 0.0109 | $ 10.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 430Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 430Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512J431 TS | FOJAN | 2512 | 32,220 | $0.0230 $0.0242 | ||
| CR2512J430RE04Z | EVER OHMS | 2512 | 1,520 | $ 0.0346 | ||
| RC-12K431JT | FH | 2512 | 150 | $ 0.0205 | ||
| 25121WJ0431T4E | UNI-ROYAL | 2512 | 60 | $ 0.0299 | ||
| CL2512JN430RB | CHANGLONG | 2512 | 4,000 | $ 0.019 | ||
| RK73B3ATTE431J | KOA | 2512 | 0 | $ 0.0332 | ||
| GR2512J430RT4G00 | GiantOhm | 2512 | 0 | $ 0.0169 | ||
| RTT25431JTE | RALEC | 2512 | 0 | $ 0.0259 | ||
| CR2512J10431G | LIZ | 2512 | 0 | $ 0.0292 | ||
| RK73B3ATTE431G | KOA | 2512 | 0 | $ 0.0512 | ||
| RMC1-431JTE | KAMAYA | 2512 | 0 | $ 0.0904 | ||
| ERJ-1TYJ431U | PANASONIC | 2512 | 0 | $ 0.0732 | ||
| ERJ-S1TJ431U | PANASONIC | 2512 | 0 | $ 0.108 | ||
| ERJ-U1TJ431U | PANASONIC | 2512 | 0 | $ 0.1135 | ||
| CRCW2512430RJNEG | VISHAY | 2512 | 0 | $ 0.0295 | ||
| CRCW2512430RJNEH | VISHAY | 2512 | 0 | $ 0.0302 | ||
| CRCW2512430RJNTG | VISHAY | 2512 | 0 | $ 0.0729 | ||
| SR2512JK-07430RL | YAGEO | 2512 | 0 | $ 0.0863 | ||
| ERJ-A1AJ431U | PANASONIC | 2512 | 0 | $ 0.3353 | ||
| CRCW2512430RJNEGHP | VISHAY | 2512 | 0 | $ 0.1422 |

