SEI(Stackpole Electronics Inc.) RMCF2512JT910R
| Manufacturer | |
| MPN | RMCF2512JT910R |
| LCSC Part # | C2480692 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 910Ω ±5% 1W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF2512JT910R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 910Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 910Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0296 | $ 0.03 |
| 200+ | $ 0.0115 | $ 2.30 |
| 500+ | $ 0.0111 | $ 5.55 |
| 1,000+ | $ 0.0109 | $ 10.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 910Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 910Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512J911 TS | FOJAN | 2512 | 1,620 | $ 0.0251 | ||
| CR2512-JW-911ELF | BOURNS | 2512 | 0 | $ 0.0461 | ||
| RK73B3ATTE911J | KOA | 2512 | 0 | $ 0.0568 | ||
| 3520910RJT | TE Connectivity | 2512 | 0 | $ 0.0486 | ||
| CR2512J910RE04Z | EVER OHMS | 2512 | 0 | $ 0.0299 | ||
| GR2512J910RT4G00 | GiantOhm | 2512 | 0 | $ 0.0169 | ||
| RTT25911JTE | RALEC | 2512 | 0 | $ 0.0207 | ||
| 25121WJ0911T4E | UNI-ROYAL | 2512 | 0 | $ 0.0233 | ||
| RK73B3ATTE911G | KOA | 2512 | 0 | $ 0.0512 | ||
| RMC1-911JTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| ERJ-U1TJ911U | PANASONIC | 2512 | 0 | $ 0.1106 | ||
| ERJ-1TYJ911U | PANASONIC | 2512 | 0 | $ 0.0728 | ||
| ERJ-S1TJ911U | PANASONIC | 2512 | 0 | $ 0.108 | ||
| FRC2512JT910R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.8183 | ||
| CRCW2512910RJNEG | VISHAY | 2512 | 0 | $ 0.0295 | ||
| CRCW2512910RJNTG | VISHAY | 2512 | 0 | $ 0.1345 | ||
| ERJ-A1AJ911U | PANASONIC | 2512 | 0 | $ 0.3353 | ||
| CRCW2512910RJNEGHP | VISHAY | 2512 | 0 | $ 0.1972 | ||
| RC2512JK-7W910RL | YAGEO | 2512 | 0 | $ 0.2467 | ||
| AA2512JK-07910RL | YAGEO | 2512 | 0 | $ 0.1612 |

