SEI(Stackpole Electronics Inc.) RNCF0805DTE681R
| Manufacturer | |
| MPN | RNCF0805DTE681R |
| LCSC Part # | C2480668 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 681Ω ±0.5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 681Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 681Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0208 | $ 0.02 |
| 200+ | $ 0.0081 | $ 1.62 |
| 500+ | $ 0.0078 | $ 3.90 |
| 1,000+ | $ 0.0077 | $ 7.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 681Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 681Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07681RL | YAGEO | 0805 | 4,540 | $ 0.0532 | ||
| PTFR0805B681RP9 | RESI | 0805 | 1,040 | $ 0.0811 | ||
| TNPW0805681RDEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| TNPW0805681RDETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RT0805DRD07681RL | YAGEO | 0805 | 0 | $ 0.0244 | ||
| AT0805DRD07681RL | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RG2012N-6810-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| AT0805CRD07681RL | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RNCF0805DTC681R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKC681R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0295 | ||
| RT0805CRC07681RL | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RN73R2ATTD6810B25 | KOA | 0805 | 0 | $ 0.0606 | ||
| RNCF0805BTE681R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE681R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-6810-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| TNPW0805681RBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| ERA-6VEB6810V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| MCU08050D6810BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW0805681RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D6810BP500 | VISHAY | 0805 | 0 | $ 0.076 |

