SEI(Stackpole Electronics Inc.) RNCF0603DTE32K4
| Manufacturer | |
| Mfr. Part # | RNCF0603DTE32K4 |
| LCSC Part # | C2480555 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 32.4kΩ ±0.5% 100mW 0603 |
| Description | 100mW 32.4kΩ 75V ±25ppm/℃ Thin Film Resistor ±0.5% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0382 | $ 0.76 |
200+ | $ 0.0302 | $ 6.04 |
600+ | $ 0.0257 | $ 15.42 |
5,000+ | $ 0.023 | $ 115.00 |
10,000+ | $ 0.0207 | $ 207.00 |
20,000+ | $ 0.0195 | $ 390.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$