LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2ATTD3011F product image
Images for reference only

KOA RK73H2ATTD3011FRoHS

Manufacturer
MPN
RK73H2ATTD3011F
LCSC Part #
C2480309
Packaging
0805
Customer #
Key Attributes
RES 3.01kΩ ±1% 0.25W 0805
Datasheetpdf iconKOA RK73H2ATTD3011F
In-Stock: 4,300
4,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0076$ 0.76
1,000+$ 0.006$ 6.00
5,000+$ 0.0051$ 25.50
10,000+$ 0.0046$ 46.00
50,000+$ 0.0041$ 205.00
100,000+$ 0.0039$ 390.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance3.01kΩ
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece