LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP6190F product image
  • RK73H1ETTP6190F thumbnail 1
  • RK73H1ETTP6190F thumbnail 2
  • RK73H1ETTP6190F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1ETTP6190FRoHS

Manufacturer
MPN
RK73H1ETTP6190F
LCSC Part #
C2480243
Packaging
0402
Customer #
Key Attributes
RES 619Ω ±1% 100mW 0402
Datasheetpdf iconKOA RK73H1ETTP6190F
In-Stock: 7,950
7,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0097$ 0.49
500+$ 0.0076$ 3.80
1,500+$ 0.0065$ 9.75
10,000+$ 0.0056$ 56.00
20,000+$ 0.005$ 100.00
50,000+$ 0.0047$ 235.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance619Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece