LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) CSS0508FT2L00 product image
Images for reference only

SEI(Stackpole Electronics Inc.) CSS0508FT2L00

Manufacturer
MPN
CSS0508FT2L00
LCSC Part #
C2480023
Packaging
0508
Customer #
Key Attributes
RES 2mΩ ±1% 1W 0508
DatasheetSEI(Stackpole Electronics Inc.) CSS0508FT2L00
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1168$ 0.12
200+$ 0.0452$ 9.04
500+$ 0.0437$ 21.85
1,000+$ 0.0429$ 42.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0508
Power(Watts)1W
Resistance2mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WLTC0508RLR002FNRLittelfuse05080$ 0.0433