SEI(Stackpole Electronics Inc.) RMCF2010JT1K00
| Manufacturer | |
| Mfr. Part # | RMCF2010JT1K00 |
| LCSC Part # | C2479840 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 1kΩ ±5% 750mW 2010 |
| Description | 750mW 1kΩ 200V Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0217 | $ 0.02 |
200+ | $ 0.0084 | $ 1.68 |
500+ | $ 0.0081 | $ 4.05 |
1,000+ | $ 0.008 | $ 8.00 |
Standard Packaging 4000/Full
Reel | ||