SEI(Stackpole Electronics Inc.) RMCF1206FT499K
| Manufacturer | |
| MPN | RMCF1206FT499K |
| LCSC Part # | C2479761 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 499kΩ ±1% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF1206FT499K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 499kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 499kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0032 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
| 1,000+ | $ 0.0012 | $ 1.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 499kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 499kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F4993TS | FOJAN | 1206 | 97,600 | $0.0069 $0.0076 | ||
| 1206W4F4993T5E | UNI-ROYAL | 1206 | 29,900 | $ 0.0081 | ||
| FRQ1206F4993TS | FOJAN | 1206 | 21,800 | $ 0.0048 | ||
| 1RC1206F4993 | SAE | 1206 | 4,700 | $ 0.0035 | ||
| RC1206FR-07499KL | YAGEO | 1206 | 3,450 | $ 0.0114 | ||
| 1206 ±1% 499K | VO | 1206 | 2,500 | $ 0.0064 | ||
| RTT064993FTP | RALEC | 1206 | 400 | $ 0.0034 | ||
| AC1206FR-07499KL | YAGEO | 1206 | 100 | $ 0.0103 | ||
| CR1206-FX-4993ELF | BOURNS | 1206 | 0 | $ 0.0074 | ||
| ESR18EZPF4993 | ROHM | 1206 | 0 | $ 0.0134 | ||
| CRGH1206F499K | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| CRCW1206499KFKTA | VISHAY | 1206 | 0 | $ 0.0138 | ||
| RCS1206499KFKEA | VISHAY | 1206 | 0 | $ 0.028 | ||
| RS-06K4993FT | FH | 1206 | 0 | $ 0.0049 | ||
| RMS12FT4993 | TA-I Tech | 1206 | 0 | $ 0.008 | ||
| HP06W2F4993T5E | UNI-ROYAL | 1206 | 0 | $ 0.0171 | ||
| PS06W2F4993T5E | UNI-ROYAL | 1206 | 0 | $ 0.019 | ||
| SCR1206F499K | VO | 1206 | 0 | $ 0.0032 | ||
| WR12X4993FTL | Walsin | 1206 | 0 | $ 0.0073 | ||
| AF1206FR-07499KL | YAGEO | 1206 | 0 | $ 0.0154 |

