SEI(Stackpole Electronics Inc.) RMCF1206FT49R9
| Manufacturer | |
| Mfr. Part # | RMCF1206FT49R9 |
| LCSC Part # | C2479752 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 49.9Ω ±1% 250mW 1206 |
| Description | 250mW 49.9Ω 200V Thick Film Resistor ±100ppm/℃ ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,850
2,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0073 | $ 0.37 |
500+ | $ 0.0071 | $ 3.55 |
1,500+ | $ 0.007 | $ 10.50 |
5,000+ | $ 0.0069 | $ 34.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$