LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H1ETTP8662F product image
  • RK73H1ETTP8662F thumbnail 1
  • RK73H1ETTP8662F thumbnail 2
  • RK73H1ETTP8662F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H1ETTP8662FRoHS

Manufacturer
MPN
RK73H1ETTP8662F
LCSC Part #
C2479712
Packaging
0402
Customer #
Key Attributes
RES 86.6kΩ ±1% 100mW 0402
Datasheetpdf iconKOA RK73H1ETTP8662F
In-Stock: 3,050
3,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0127$ 0.64
500+$ 0.0097$ 4.85
1,500+$ 0.008$ 12.00
10,000+$ 0.0078$ 78.00
20,000+$ 0.0069$ 138.00
50,000+$ 0.0064$ 320.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance86.6kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece