SEI(Stackpole Electronics Inc.) RMCF0805FT4K99
| Manufacturer | |
| MPN | RMCF0805FT4K99 |
| LCSC Part # | C2479632 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.99kΩ ±1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.99kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.99kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0024 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.99kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 4.99kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F4991TS | FOJAN | 0805 | 123,300 | $0.0040 $0.0042 | ||
| 0805W8F4991T5E | UNI-ROYAL | 0805 | 118,500 | $ 0.0078 | ||
| RS-05K4991FT | FH | 0805 | 13,200 | $ 0.0039 | ||
| RC0805FR-074K99L | YAGEO | 0805 | 12,500 | $ 0.0073 | ||
| CRCW08054K99FKEA | VISHAY | 0805 | 6,700 | $ 0.009 | ||
| RAT054991FTP | RALEC | 0805 | 5,000 | $ 0.0048 | ||
| CRCW08054K99FKEAC | VISHAY | 0805 | 4,800 | $ 0.0199 | ||
| AC0805FR-074K99L | YAGEO | 0805 | 4,300 | $ 0.0066 | ||
| CR0805-FX-4991ELF | BOURNS | 0805 | 3,850 | $0.0116 $0.0141 | ||
| RMC08054.99K1%N | TyoHM | 0805 | 3,800 | $ 0.0058 | ||
| ERJ6ENF4991V | PANASONIC | 0805 | 3,000 | $ 0.0067 | ||
| AF0805FR-074K99L | YAGEO | 0805 | 1,550 | $ 0.0099 | ||
| SCR0805F4K99 | VO | 0805 | 200 | $ 0.0018 | ||
| RTT054991FTP | RALEC | 0805 | 100 | $ 0.0023 | ||
| CQ05W8F4991T5E | UNI-ROYAL | 0805 | 100 | $ 0.0031 | ||
| CR0805AFX-4991ELF | BOURNS | 0805 | 0 | $ 0.0228 | ||
| CRCW08054K99FKTA | VISHAY | 0805 | 0 | $ 0.0112 | ||
| RCA08054K99FKEA | VISHAY | 0805 | 0 | $ 0.0061 | ||
| RMS10FT4991 | TA-I Tech | 0805 | 0 | $ 0.004 | ||
| WR08X4991FTL | Walsin | 0805 | 0 | $ 0.0027 |

