SEI(Stackpole Electronics Inc.) RMCF0201FT22R1
| Manufacturer | |
| MPN | RMCF0201FT22R1 |
| LCSC Part # | C2479589 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 22.1Ω ±1% 50mW 0201 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0201FT22R1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 22.1Ω | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 22.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0025 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 22.1Ω | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 22.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF221JTCE | UNI-ROYAL | 0201 | 600 | $ 0.0025 | ||
| CRCW020122R1FNED | VISHAY | 0201 | 8,300 | $ 0.0132 | ||
| ERJ1GNF22R1C | PANASONIC | 0201 | 250 | $ 0.0117 | ||
| RC-01W22R1FT | FH | 0201 | 0 | $ 0.0035 | ||
| RTT0122R1FTH | RALEC | 0201 | 0 | $ 0.0025 | ||
| 0201WMF221JTEE | UNI-ROYAL | 0201 | 0 | $ 0.0003 | ||
| RC0201FR-0722R1L | YAGEO | 0201 | 0 | $ 0.0007 | ||
| AF0201FR-0722R1L | YAGEO | 0201 | 0 | $ 0.0059 | ||
| WR02X22R1FAL | Walsin | 0201 | 0 | $ 0.0008 | ||
| RC0201DR-0722R1L | YAGEO | 0201 | 0 | $ 0.0164 | ||
| AA0201FR-0722R1L | YAGEO | 0201 | 0 | $ 0.0132 | ||
| RMC1/20-22R1FPA | KAMAYA | 0201 | 0 | $ 0.011 | ||
| CR2522R1F | Meritek | 0201 | 0 | $ 0.0022 | ||
| ERJ-U01F22R1C | PANASONIC | 0201 | 0 | $ 0.07 | ||
| ERJ-1GJF22R1C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| CR0201-20W-22R1FT | Venkel | 0201 | 0 | $ 0.0021 | ||
| RC0201FR-0722R1P | YAGEO | 0201 | 0 | $ 0.0447 | ||
| RK73H1HTTC22R1D | KOA | 0201 | 0 | $ 0.0272 | ||
| RT0201FRE0722R1L | YAGEO | 0201 | 0 | $ 0.0442 | ||
| RC0603F22R1CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0079 |

