SEI(Stackpole Electronics Inc.) RMCF0603FT169R
| Manufacturer | |
| MPN | RMCF0603FT169R |
| LCSC Part # | C2479550 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 169Ω ±1% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0603FT169R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 169Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 169Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0015 | $ 0.01 |
| 200+ | $ 0.0006 | $ 0.12 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 169Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 169Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0603F1690 | SAE | 0603 | 9,800 | $ 0.002 | ||
| AC0603FR-07169RL | YAGEO | 0603 | 2,700 | $ 0.0043 | ||
| RC0603FR-07169RL | YAGEO | 0603 | 700 | $ 0.0028 | ||
| FRC0603F1690TS | FOJAN | 0603 | 200 | $0.0021 $0.0022 | ||
| MCR03ERTF1690 | ROHM | 0603 | 3,000 | $ 0.0049 | ||
| CR0603-FX-1690ELF | BOURNS | 0603 | 2,200 | $ 0.0047 | ||
| MCR03EZPFX1690 | ROHM | 0603 | 800 | $ 0.005 | ||
| ERJ3EKF1690V | PANASONIC | 0603 | 0 | $ 0.0097 | ||
| CRCW0603169RFKEA | VISHAY | 0603 | 0 | $ 0.0027 | ||
| RTT031690FTP | RALEC | 0603 | 0 | $ 0.0011 | ||
| 0603WAF1690T5E | UNI-ROYAL | 0603 | 0 | $ 0.0008 | ||
| WR06X1690FTL | Walsin | 0603 | 0 | $ 0.0038 | ||
| GR0603F169RT5G00 | GiantOhm | 0603 | 0 | $ 0.0009 | ||
| RN73R1JTTD1690F100 | KOA | 0603 | 0 | $ 0.0436 | ||
| ERJ-U03F1690V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| RCS1608F1690CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| CRCW0603169RFKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW0603169RFKTC | VISHAY | 0603 | 0 | $ 0.0179 | ||
| RS-03K1690FT | FH | 0603 | 0 | $ 0.0012 | ||
| RC0603FR-07169RP | YAGEO | 0603 | 0 | $ 0.0159 |

