SEI(Stackpole Electronics Inc.) RMCF2512JT120R
| Manufacturer | |
| MPN | RMCF2512JT120R |
| LCSC Part # | C2479223 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 120Ω ±5% 1W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF2512JT120R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 120Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0296 | $ 0.03 |
| 200+ | $ 0.0115 | $ 2.30 |
| 500+ | $ 0.0111 | $ 5.55 |
| 1,000+ | $ 0.0109 | $ 10.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 120Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC2512JK-7W120RL | YAGEO | 2512 | 5,190 | $ 0.0804 | ||
| SCR2512J120R | VO | 2512 | 3,960 | $ 0.0321 | ||
| 3520120RJT | TE Connectivity | 2512 | 130 | $ 0.1009 | ||
| FRC2512J121 TS | FOJAN | 2512 | 33,360 | $ 0.0301 | ||
| 25121WJ0121T4E | UNI-ROYAL | 2512 | 14,600 | $0.0427 $0.0431 | ||
| RTT25121JTE | RALEC | 2512 | 3,800 | $ 0.0315 | ||
| RMC25121205%N | TyoHM | 2512 | 380 | $ 0.0592 | ||
| RC2512JK-07120RL | YAGEO | 2512 | 280 | $ 0.0386 | ||
| HRC2512J121 LNTN | HWA CHN | 2512 | 1,100 | $ 0.0189 | ||
| RC2512FK-7W120RL | YAGEO | 2512 | 7,330 | $ 0.1662 | ||
| CL2512JN120RB | CHANGLONG | 2512 | 600 | $ 0.0182 | ||
| CRCW2512120RJNEG | VISHAY | 2512 | 800 | $ 0.1113 | ||
| CR2512-JW-121ELF | BOURNS | 2512 | 0 | $ 0.0329 | ||
| RK73B3ATTE121J | KOA | 2512 | 0 | $ 0.0568 | ||
| CR2512J10121G | LIZ | 2512 | 0 | $ 0.0028 | ||
| AA2512JK-07120RL | YAGEO | 2512 | 0 | $ 0.1243 | ||
| CR2512J120RE04Z | EVER OHMS | 2512 | 0 | $ 0.0338 | ||
| FPS2512J121 TS | FOJAN | 2512 | 0 | $ 0.1042 | ||
| RK73B3ATTE121G | KOA | 2512 | 0 | $ 0.0512 | ||
| ERJ-1TYJ121U | PANASONIC | 2512 | 0 | $ 0.0732 |

