SEI(Stackpole Electronics Inc.) RMCF2512JT300R
| Manufacturer | |
| MPN | RMCF2512JT300R |
| LCSC Part # | C2479174 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 300Ω ±5% 1W 2512 |
| Description | 1W 300Ω 200V Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0296 | $ 0.03 |
200+ | $ 0.0115 | $ 2.30 |
500+ | $ 0.0111 | $ 5.55 |
1,000+ | $ 0.0109 | $ 10.90 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$