SEI(Stackpole Electronics Inc.) RNCP0603FTD9K09
| Manufacturer | |
| MPN | RNCP0603FTD9K09 |
| LCSC Part # | C2479137 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 9.09kΩ ±1% 125mW 0603 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 9.09kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 9.09kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.006 | $ 0.01 |
| 200+ | $ 0.0024 | $ 0.48 |
| 500+ | $ 0.0023 | $ 1.15 |
| 1,000+ | $ 0.0022 | $ 2.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 9.09kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 9.09kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCT06030C9091FP500 | VISHAY | 0603 | 0 | $ 0.0325 | ||
| MCT06030C9091FP50S | VISHAY | 0603 | 0 | $ 0.016 | ||
| TNPW06039K09FHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| MCT06030C9091DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| TNPW06039K09DHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| SG73S1JTTD9091F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73S1JRTTD9091F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRGH0603F9K09 | TE Connectivity | 0603 | 0 | $ 0.0071 | ||
| ERJ-PA3F9091V | PANASONIC | 0603 | 0 | $ 0.018 | ||
| ERJ-UP3F9091V | PANASONIC | 0603 | 0 | $ 0.0315 | ||
| RMCP0603FT9K09 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| RCS06039K09FKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| SG73P1JTTD9091F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD9091F | KOA | 0603 | 0 | $ 0.0843 | ||
| CRCW06039K09FKEAHP | VISHAY | 0603 | 0 | $ 0.0219 | ||
| ERJ-H3EF9091V | PANASONIC | 0603 | 0 | $ 0.0289 |

