SEI(Stackpole Electronics Inc.) CSNL1206FT3L00
| Manufacturer | |
| Mfr. Part # | CSNL1206FT3L00 |
| LCSC Part # | C2479055 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 3mΩ ±1% 1W 1206 |
| Description | 1W 3mΩ Current Sense Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,815
2,815
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3672 | $ 1.84 |
50+ | $ 0.2928 | $ 14.64 |
150+ | $ 0.261 | $ 39.15 |
500+ | $ 0.2212 | $ 110.60 |
2,500+ | $ 0.2035 | $ 508.75 |
4,000+ | $ 0.1928 | $ 771.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$