TOREX XC9275D06DQR-G
| Manufacturer | |
| MPN | XC9275D06DQR-G |
| LCSC Part # | C2478648 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 3MHz Step-down type Adjustable 800mV~3.6V 3A ESOP-8 Voltage Regulators - DC DC Switching Regulators |
| Datasheet | TOREX XC9275D06DQR-G |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Hiccup current limiting;Output discharge;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~3.6V | |
| Output Current | 3A | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Hiccup current limiting;Output discharge;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~3.6V | |
| Output Current | 3A | |
| Quiescent Current | 40uA |
Introduction
The XC9274/XC9275 series is a group of synchronous-rectification type DC/DC converters with a built-in 51mΩ P-channel MOS driver transistor and 49mΩ N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. The small on-resistances of these two internal driver transistors enable a high efficiency, stable power supply with an output current up to 3.0A. A 0.6V reference voltage source is incorporated, and the output voltage can be set freely by external resistors. Oscillation frequency is set to 1.2MHz or 3.0MHz can be selected for suiting to your particular application. The operation mode is HISAT-COT(*) control , which has an excellent transient response, the XC9274 series is PWM control, the XC9275 series is PWM/PFM auto switching control, allowing fast response, low ripple, and high efficiency over the full range of loads (from light loads to heavy loads). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.25ms in typical for quick turn-on. Internal protection circuits include over current protection, short-circuit protection, and thermal shutdown circuits to enable safe use. Short-circuit protection is available only for B,C type. Hiccup mode is available only for D,E type. Soft-off function is available only for B, D type. The package is the SOP-8FD. (*) HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was developed by Torex. It is Ideal for the LSI's that require high precision and high stability power supply voltage
Features
- Input Voltage Range: 2.7V ~ 5.5V
- Output Voltage Range: 0.8V ~ 3.6V
- FB Voltage: 0.6V ± 1.0%
- Output Current: 3.0A
- Oscillation Frequency: 1.2MHz, 3.0MHz
- Efficiency: 95% (VIN = 5.0V, VOUT = 3.3V, IOUT = 1.0A)
- Control Methods: HiSAT-COT® Control, 100% Duty Cycle, PWM Control (XC9274), PWM/PFM auto switching Control (XC9275)
- Protection: Thermal Shutdown, Current Limit (Pendent character), HICCUP (D,E Type), Short Circuit Protection (B,C Type), UVLO, Soft-Start, Soft-off (B,D Type), CL High Speed Discharge
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C ~ 105°C
- Package: SOP-8FD
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- PC
- Graphic board
- Storage
- Industrial application
- FPGA
- SSD
- ASIC
- DSP
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5143 | $ 1.51 |
| 200+ | $ 0.5866 | $ 117.32 |
| 500+ | $ 0.5665 | $ 283.25 |
| 1,000+ | $ 0.5557 | $ 555.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Hiccup current limiting;Output discharge;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~3.6V | |
| Output Current | 3A | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Hiccup current limiting;Output discharge;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~3.6V | |
| Output Current | 3A | |
| Quiescent Current | 40uA |
Introduction
The XC9274/XC9275 series is a group of synchronous-rectification type DC/DC converters with a built-in 51mΩ P-channel MOS driver transistor and 49mΩ N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. The small on-resistances of these two internal driver transistors enable a high efficiency, stable power supply with an output current up to 3.0A. A 0.6V reference voltage source is incorporated, and the output voltage can be set freely by external resistors. Oscillation frequency is set to 1.2MHz or 3.0MHz can be selected for suiting to your particular application. The operation mode is HISAT-COT(*) control , which has an excellent transient response, the XC9274 series is PWM control, the XC9275 series is PWM/PFM auto switching control, allowing fast response, low ripple, and high efficiency over the full range of loads (from light loads to heavy loads). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.25ms in typical for quick turn-on. Internal protection circuits include over current protection, short-circuit protection, and thermal shutdown circuits to enable safe use. Short-circuit protection is available only for B,C type. Hiccup mode is available only for D,E type. Soft-off function is available only for B, D type. The package is the SOP-8FD. (*) HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was developed by Torex. It is Ideal for the LSI's that require high precision and high stability power supply voltage
Features
- Input Voltage Range: 2.7V ~ 5.5V
- Output Voltage Range: 0.8V ~ 3.6V
- FB Voltage: 0.6V ± 1.0%
- Output Current: 3.0A
- Oscillation Frequency: 1.2MHz, 3.0MHz
- Efficiency: 95% (VIN = 5.0V, VOUT = 3.3V, IOUT = 1.0A)
- Control Methods: HiSAT-COT® Control, 100% Duty Cycle, PWM Control (XC9274), PWM/PFM auto switching Control (XC9275)
- Protection: Thermal Shutdown, Current Limit (Pendent character), HICCUP (D,E Type), Short Circuit Protection (B,C Type), UVLO, Soft-Start, Soft-off (B,D Type), CL High Speed Discharge
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C ~ 105°C
- Package: SOP-8FD
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- PC
- Graphic board
- Storage
- Industrial application
- FPGA
- SSD
- ASIC
- DSP
C2478648 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT8072GSP | RICHTEK | SOP-8-EP | 117 | $ 0.4985 | ||
| XC9275C06DQR-G | TOREX | SOP-8-EP | 0 | $ 1.5143 | ||
| XC9275B06DQR-G | TOREX | SOP-8-EP | 0 | $ 1.5143 | ||
| XC9274E06DQR-G | TOREX | ESOP-8 | 0 | $ 1.5143 | ||
| XC9275D06CQR-G | TOREX | ESOP-8 | 0 | $ 1.5143 | ||
| XC9274E06CQR-G | TOREX | SOP-8-EP | 0 | $ 1.5143 | ||
| XC9274C06CQR-G | TOREX | ESOP-8 | 0 | $ 1.3455 | ||
| RT8073GSP | RICHTEK | SOP-8-EP | 0 | $ 0.9068 |

