LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC9271B085QR-G product image
  • XC9271B085QR-G thumbnail 1
  • XC9271B085QR-G thumbnail 2
  • XC9271B085QR-G thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TOREX XC9271B085QR-G

Hersteller
Herst.-Teilenr.
XC9271B085QR-G
LCSC-Nr.
C2477695
Verp.
ESOP-8
Kundennummer
Hauptmerkm.
500kHz Step-down type Adjustable 2A 1.2V~12V ESOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
DatenblattTOREX XC9271B085QR-G
RoHS-Konformität1 Dokumente verfügbar
Alternativteile6
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 29
29 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 1.8343$ 1.83
10+$ 1.7921$ 17.92
30+$ 1.764$ 52.92
100+$ 1.7359$ 173.59
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerTOREX
Verp.ESOP-8
Operating Temperature-40℃~+105℃@(TA)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Adjustable soft-start;Overcurrent Protection;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage7V~30V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage1.2V~12V
Quiescent Current250uA

Beschreibung

KI-Übersetzung

The XC9270/XC9271 series are 30V operation step-down DC/DC converter ICs with an internal driver transistor. The internal Nch driver transistor is driven by bootstrap to achieve a stable, high-efficiency power supply up to an output current of 2.0A. Low ESR capacitors such as ceramic capacitors can be used for the load capacitor (Cₗ). A 0.8V reference voltage source is incorporated in the IC, and the output voltage can be set to a value from 1.2V to 12.0V using external resistors (RFB₁, RFB₂). 300kHz or 500kHz can be selected for the switching frequency. The generation of unneeded noise can be suppressed by synchronizing to an external CLK in a range of ±25% of the free running frequency using the SYNC pin. In automatic PWM/PFM control, the IC operates by PFM control when the load is light to achieve high efficiency over the full load range from light to heavy. Soft start time can be set as desired by adding an external capacitance to the S. With the built-in UVLO function, the driver transistor is forced OFF when input voltage becomes 4.5V or lower. Internal protection circuits include over current protection, integral latch protection, short-circuit protection, and thermal shutdown circuits to enable safe use.

Merkmale

KI-Übersetzung
  • Input Voltage: 7~30V
  • FB Voltage: 0.8V (±2%)
  • Oscillation Frequency: 300kHz, 500kHz
  • Maximum Output Current: 2.0A
  • Control Method: PWM (XC9270) PWM/PFM (XC9271) External Capacitor
  • Soft-start (set by external capacitor C)
  • Protection Circuit Over Current Protection 3.2A (TYP.) Integral Latch Method (XC9270 / XC9271A) Automatic Recovery (XC9270 / XC9271B) Thermal Shutdown
  • Low ESR Ceramic Capacitor: Ceramic Capacitor
  • Operating Ambient Temperature: -40°C~+105°C
  • Package: SOP-8FD
  • Environmentally Friendly EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Car navigation systems
  • Car audios
  • Industrial equipment

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
XC9271B083QR-GTOREXESOP-823$ 1.5983
XC9270A085QR-GTOREXESOP-80$ 1.2426
XC9271A085QR-GTOREXSOP-8-EP0$ 1.0437
XC9271A083QR-GTOREXESOP-80$ 1.0306
XC9270A083QR-GTOREXSOP-8-EP0$ 1.0306
XC9270B083QR-GTOREXESOP-80$ 1.0306