Nisshinbo Micro Devices Inc. RP510L001N-TR-Y
| Producent | |
| Nr części prod. | RP510L001N-TR-Y |
| Nr LCSC | C2477624 |
| Opak. | DFN-12-EP(3x3) |
| Numer Klienta | |
| Klucz. cechy | 2.3MHz Step-down type Adjustable 4A 800mV~3.3V DFN-12-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Karta Katalogowa | Nisshinbo Micro Devices Inc. RP510L001N-TR-Y |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | DFN-12-EP(3x3) | |
| Operating Temperature | -50℃~+105℃@(TA) | |
| Frequency - Switching | 2.3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;Overcurrent Protection;Protection latch | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~3.3V | |
| Quiescent Current | 800uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | DFN-12-EP(3x3) | |
| Operating Temperature | -50℃~+105℃@(TA) | |
| Frequency - Switching | 2.3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;Overcurrent Protection;Protection latch |
| Typ | Opis | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~3.3V | |
| Quiescent Current | 800uA |
Opis
The RP510L is a low input voltage step-down DC/DC converter that operates from 2.5 V to 5.5 V and provides up to 4 A of output current. It is suitable for power supply of SoC (System-on-a-chip). It is also available in a foldback type overcurrent protection which automatically recovers to the normal state after the cause of overcurrent is removed. This is a high-reliability semiconductor device for industrial application (-Y) that has passed both the screening at high temperature and the reliability test with extended hours.
Funkcje
- The realization of the high-density mounting by the adoption of a small package DFN3030-12.
- A simplification of the power sequencing by power-good and adjustable soft-start functions.
- Selectable overcurrent protection: Latch type or Foldback type.
Zastosowania
- POL (Point of Load) Converter for Micro-processor of Industrial / OA equipment, and Micro-processor Power Supply with using Battery
- Server, Networking Equipment, FPGA, and DSP
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 3.1056 | $ 3.11 |
| 200+ | $ 1.2025 | $ 240.50 |
| 500+ | $ 1.1608 | $ 580.40 |
| 1,000+ | $ 1.1392 | $ 1139.20 |
Standardowa Obudowa3000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | DFN-12-EP(3x3) | |
| Operating Temperature | -50℃~+105℃@(TA) | |
| Frequency - Switching | 2.3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;Overcurrent Protection;Protection latch | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~3.3V | |
| Quiescent Current | 800uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | DFN-12-EP(3x3) | |
| Operating Temperature | -50℃~+105℃@(TA) | |
| Frequency - Switching | 2.3MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;Overcurrent Protection;Protection latch |
| Typ | Opis | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 800mV~3.3V | |
| Quiescent Current | 800uA |
Opis
The RP510L is a low input voltage step-down DC/DC converter that operates from 2.5 V to 5.5 V and provides up to 4 A of output current. It is suitable for power supply of SoC (System-on-a-chip). It is also available in a foldback type overcurrent protection which automatically recovers to the normal state after the cause of overcurrent is removed. This is a high-reliability semiconductor device for industrial application (-Y) that has passed both the screening at high temperature and the reliability test with extended hours.
Funkcje
- The realization of the high-density mounting by the adoption of a small package DFN3030-12.
- A simplification of the power sequencing by power-good and adjustable soft-start functions.
- Selectable overcurrent protection: Latch type or Foldback type.
Zastosowania
- POL (Point of Load) Converter for Micro-processor of Industrial / OA equipment, and Micro-processor Power Supply with using Battery
- Server, Networking Equipment, FPGA, and DSP
C2477624 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| RP510L004J-TR-Y | Nisshinbo Micro Devices Inc. | DFN-12-EP(3x3) | 0 | $ 3.1056 | ||
| RP510L001J-TR | Nisshinbo Micro Devices Inc. | DFN-12-EP(3x3) | 0 | $ 2.0946 | ||
| RP510L004N-TR | Nisshinbo Micro Devices Inc. | DFN-12-EP(3x3) | 0 | $ 2.0946 | ||
| RP510L001N-TR | Nisshinbo Micro Devices Inc. | DFN3030-12 | 0 | $ 2.0946 | ||
| RP510L004J-TR | Nisshinbo Micro Devices Inc. | DFN3030-12 | 0 | $ 3.0947 |

