TOREX XC9136E41CDR-G
| Produttore | |
| Cod. Prod. | XC9136E41CDR-G |
| Cod. LCSC | C2477470 |
| Imballo | USPB-10(2.6x2.9) |
| Numero Cliente | |
| Attr. chiave | 1.2MHz Boost Fixed 4.1V 500mA USPB-10(2.6x2.9) Voltage Regulators - DC DC Switching Regulators RoHS |
| Scheda Tecnica | TOREX XC9136E41CDR-G |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPB-10(2.6x2.9) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Output discharge;Overcurrent Protection;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 4.1V | |
| Output Current | 500mA | |
| Quiescent Current | 36uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPB-10(2.6x2.9) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Output discharge;Overcurrent Protection;Light load efficient mode |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 4.1V | |
| Output Current | 500mA | |
| Quiescent Current | 36uA |
Descrizione
XC9135/XC9136 series are synchronous step-up DC/DC converters with a 0.2Ω(TYP.) N-channel driver transistor and a 0.2Ω (TYP.) synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 1.0A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 33Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. During the operation of a shutdown, the load disconnection function enables to cut the current conduction path from the input to the output. The output voltage is selectable in 0.1V increments within 1.8~5.0V (±2.0% accuracy). The UVLO function of the XC9135 series is capable to reduce leaking potassium hydroxide by stopping IC operation while battery voltage is declining. The release voltages of UVLO are 0.85V (±6.0% accuracy) and 1.6V (±3.0% accuracy), and selectable voltages range of 0.9V~3.0V.
Caratteristiche
- Input Voltage Range: 0.65V~5.5V
- Fixed Output Voltages: 1.8V~5.0V(0.1V increments)
- Oscillation Frequency: 1.2MHz(± 15%)
- Input Current: 1.0A
- Output Current: 500mA @Vout = 3.3V, Vin = 1.8V (TYP.)
- Control Mode Selection: PWM or Auto PWM/PFM
- Load Transient Response: 100mV @Vout = 3.3V, Vin = 1.8V, Iout = 1mA - 200mA
- Protection Circuits: Thermal shutdown, Over-current limit, Integral latch method
- Soft-start
- Load Disconnection Function, Auto Discharge Function
- Flag-out Function, UVLO
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40℃ ~ +85℃
- Package: USP-10B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Digital audio equipments
- Digital still cameras / Camcorders
- Computer mouses
- Multi-function power supplies
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.0913 | $ 1.09 |
| 200+ | $ 0.423 | $ 84.60 |
| 500+ | $ 0.4075 | $ 203.75 |
| 1,000+ | $ 0.3998 | $ 399.80 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPB-10(2.6x2.9) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Output discharge;Overcurrent Protection;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 4.1V | |
| Output Current | 500mA | |
| Quiescent Current | 36uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | TOREX | |
| Imballo | USPB-10(2.6x2.9) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Output discharge;Overcurrent Protection;Light load efficient mode |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 4.1V | |
| Output Current | 500mA | |
| Quiescent Current | 36uA |
Descrizione
XC9135/XC9136 series are synchronous step-up DC/DC converters with a 0.2Ω(TYP.) N-channel driver transistor and a 0.2Ω (TYP.) synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 1.0A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 33Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. During the operation of a shutdown, the load disconnection function enables to cut the current conduction path from the input to the output. The output voltage is selectable in 0.1V increments within 1.8~5.0V (±2.0% accuracy). The UVLO function of the XC9135 series is capable to reduce leaking potassium hydroxide by stopping IC operation while battery voltage is declining. The release voltages of UVLO are 0.85V (±6.0% accuracy) and 1.6V (±3.0% accuracy), and selectable voltages range of 0.9V~3.0V.
Caratteristiche
- Input Voltage Range: 0.65V~5.5V
- Fixed Output Voltages: 1.8V~5.0V(0.1V increments)
- Oscillation Frequency: 1.2MHz(± 15%)
- Input Current: 1.0A
- Output Current: 500mA @Vout = 3.3V, Vin = 1.8V (TYP.)
- Control Mode Selection: PWM or Auto PWM/PFM
- Load Transient Response: 100mV @Vout = 3.3V, Vin = 1.8V, Iout = 1mA - 200mA
- Protection Circuits: Thermal shutdown, Over-current limit, Integral latch method
- Soft-start
- Load Disconnection Function, Auto Discharge Function
- Flag-out Function, UVLO
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40℃ ~ +85℃
- Package: USP-10B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Digital audio equipments
- Digital still cameras / Camcorders
- Computer mouses
- Multi-function power supplies
C2477470 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| XC9135K41CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9136N41CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135B41CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135A41CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9135K42CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9136E40CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9136E42CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9136N42CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9136N40CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135B42CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9135B40CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135C40CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135C42CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135K40CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135A42CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135A40CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135K39CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9136E39CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135A43CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9136N43CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 |

