TOREX XC9260B30CPR-G
| Hersteller | |
| Herst.-Teilenr. | XC9260B30CPR-G |
| LCSC-Nr. | C2477140 |
| Verp. | SOT-89-5 |
| Kundennummer | |
| Hauptmerkm. | 1.2MHz Step-down type Fixed 3V 1.5A SOT-89-5 Voltage Regulators - DC DC Switching Regulators |
| Datenblatt | TOREX XC9260B30CPR-G |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | SOT-89-5 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V | |
| Output Current | 1.5A | |
| Quiescent Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | SOT-89-5 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge |
| Typ | Beschreibung | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V | |
| Output Current | 1.5A | |
| Quiescent Current | - |
Beschreibung
The XC9260/XC9261 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.5A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 3.0MHz can be selected for suiting to your particular application. As for operation mode HiSAT-COT control excellent in transient response, the XC9260 series is PWM control, the XC9261 series is automatic PWM/PFM switching control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge. Two types of package SOT-89-5, USP-6C are available.
Merkmale
- Input Voltage Range 2.7V~5.5V
- Output Voltage Range 0.8V~3.6V (±2.0%)
- Quiescent Current 25μA (fOSC = 3.0MHz)
- Output Current: 1.5A
- Oscillation Frequency: 1.2MHz, 3.0MHz
- Efficiency (VIN = 3.7V, VOUT = 1.8V, IOUT = 200mA)
- Control Methods HiSAT-COT Control: 100% Duty Cycle PWM Control (XC9260): PWM/PFM Auto (XC9261)
- Protection Circuits: Thermal Shutdown Current Limit (Pendent character) Short Circuit Protection (Type B)
- Functions: Soft-Start: UVLO CL High Speed Discharge (Type B)
- Capacitor Ceramic Capacitor
- Operating Ambient Temperature -40°C~+105°C
- Packages SOT-89-5, USP-6C
- Environmentally Friendly EU RoHS Compliant, Pb Free
Anwendungen
- Communication equipment / Communication Module (Bluetooth/Wi-Fi/GPS)
- MCU/FPGA/ASIC for power supplies (POL)
- Smart phones / Mobile phones
- DSC/Camcorder
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.3831 | $ 1.38 |
| 200+ | $ 0.5357 | $ 107.14 |
| 500+ | $ 0.5171 | $ 258.55 |
| 1,000+ | $ 0.5079 | $ 507.90 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | SOT-89-5 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V | |
| Output Current | 1.5A | |
| Quiescent Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | SOT-89-5 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge |
| Typ | Beschreibung | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V | |
| Output Current | 1.5A | |
| Quiescent Current | - |
Beschreibung
The XC9260/XC9261 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.5A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 3.0MHz can be selected for suiting to your particular application. As for operation mode HiSAT-COT control excellent in transient response, the XC9260 series is PWM control, the XC9261 series is automatic PWM/PFM switching control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge. Two types of package SOT-89-5, USP-6C are available.
Merkmale
- Input Voltage Range 2.7V~5.5V
- Output Voltage Range 0.8V~3.6V (±2.0%)
- Quiescent Current 25μA (fOSC = 3.0MHz)
- Output Current: 1.5A
- Oscillation Frequency: 1.2MHz, 3.0MHz
- Efficiency (VIN = 3.7V, VOUT = 1.8V, IOUT = 200mA)
- Control Methods HiSAT-COT Control: 100% Duty Cycle PWM Control (XC9260): PWM/PFM Auto (XC9261)
- Protection Circuits: Thermal Shutdown Current Limit (Pendent character) Short Circuit Protection (Type B)
- Functions: Soft-Start: UVLO CL High Speed Discharge (Type B)
- Capacitor Ceramic Capacitor
- Operating Ambient Temperature -40°C~+105°C
- Packages SOT-89-5, USP-6C
- Environmentally Friendly EU RoHS Compliant, Pb Free
Anwendungen
- Communication equipment / Communication Module (Bluetooth/Wi-Fi/GPS)
- MCU/FPGA/ASIC for power supplies (POL)
- Smart phones / Mobile phones
- DSC/Camcorder
C2477140 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| XC9261B30CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9261A3ACPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9261A2MCPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9261A31CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9261A29CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9260B31CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9260A31CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9260A29CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9260B29CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9261B31CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9261B2LCPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9260B3BCPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9260B2LCPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9260A2LCPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9261B3BCPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9261A32CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9261B28CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9261A28CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9260A32CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 | ||
| XC9260B32CPR-G | TOREX | SOT-89-5 | 0 | $ 1.3831 |

