LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RP500L154A-TR product image
Images for reference only

Nisshinbo Micro Devices Inc. RP500L154A-TR

Manufacturer
MPN
RP500L154A-TR
LCSC Part #
C2476738
Packaging
DFN1616-6-EP
Customer #
Key Attributes
1.2MHz Step-down type Fixed 1.5V 900mA DFN1616-6-EP Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. RP500L154A-TR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3368$ 1.34
200+$ 0.5187$ 103.74
500+$ 0.5002$ 250.10
1,000+$ 0.4909$ 490.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingDFN1616-6-EP
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Protection latch;Light load efficient mode;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage2.55V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage1.5V
Output Current900mA

Introduction

AI Translation

The RP500x Series are CMOS-based 600mA step-down DC/DC Converters with synchronous rectifier. Each of these ICs consists of an oscillator, a switching control circuit, a reference voltage unit, an error amplifier, a soft-start circuit, protection circuits, UVLO circuit, switching transistors, and so on. A low ripple, high efficiency step-down DC/DC converter can be easily composed of this IC with only an inductor and capacitors. In terms of the output voltage, since the feedback resistances are built-in, the voltage is fixed internally. 0.1V step output can be set by laser-trim and 1.5% or 24mV tolerance depending on the output voltage is guaranteed. Mode alternative circuit works automatically for improving the efficiency. Considering fixed noise frequency, PWM fixed control type is also available. As protection circuits, the current limit circuit which limits peak current of Lx at each clock cycle, and the latch type protection circuit which works if the term of the over-current condition keeps on a certain time exist. The latch-type protection circuit works to latch an internal driver with keeping it disable. To release the condition of the protection, after disabling this IC with a chip enable circuit, enable it again, or restart this IC with power-on or make the supply voltage at UVLO detector threshold level or lower than UVLO. Since packages are WLCSP-6-P2, DFN1616-6, DFN(PL)1820-6, SOT-23-6W, high density mounting on boards is possible.

Features

AI Translation
  • Supply Current: Typ. 400μA (at PWM mode), Typ. 100μA (at VFM mode)
  • Standby Current: Max. 5μA
  • Input Voltage Range: 2.55V to 5.50V
  • Output Voltage Range: 1.1V to 3.3V (0.1V steps)
  • Output Voltage Accuracy: ±1.5% (VOUT ≥ 1.6V), ±24mV (VOUT < 1.6V)
  • Temperature-Drift Coefficient of Output Voltage: Typ. ±100ppm/°C
  • Oscillator Frequency: Typ. 1.2MHz
  • Oscillator Maximum Duty Cycle: Min. 100%
  • Built-in Driver ON Resistance: Typ. Pch. 0.3Ω, Nch. 0.38Ω (VIN = 3.6V)
  • UVLO Detector Threshold: Typ. 2.2V
  • Soft Start Time: Typ. 120μs
  • Lx Current Limit: Typ. 900mA
  • Latch type Protection Circuit: Typ. 1.5ms
  • Two choices of Switching Mode: Automatic PWM/VFM mode change / PWM fixed
  • Packages: WLCSP-6-P2, DFN1616-6, DFN(PL)1820-6, SOT-23-6W

Applications

AI Translation
  • Power source for battery-powered equipment.
  • Power source for hand-held communication equipment, cameras, VCRs, camcorders.
  • Power source for HDD, portable equipment.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RP500L152A-TRNisshinbo Micro Devices Inc.SimilarDFN1616-6-EP0$ 1.3368
RP500L124A-TRNisshinbo Micro Devices Inc.SimilarDFN1616-60$ 1.3368
RP500L182A-TRNisshinbo Micro Devices Inc.SimilarDFN1616-60$ 1.3368
RP500L184A-TRNisshinbo Micro Devices Inc.SimilarDFN1616-6-EP0$ 1.3368
RP500L122A-TRNisshinbo Micro Devices Inc.SimilarDFN1616-6-EP0$ 1.3368
View and Compare All Alternative Parts.