ALLEGRO CT8122AM-HS3
| Manufacturer | |
| MPN | CT8122AM-HS3 |
| LCSC Part # | C24763809 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Integrated Bipolar TMR Digital Latches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ALLEGRO | |
| Packaging | SOT-23-3 | |
| Sample Frequency | 2.5kHz | |
| Operation Points | 1mT | |
| Supply Current | 11.5uA | |
| Release Points | 1mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 3mA | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Under-voltage lockout |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CT812x series of bipolar tunnel magnetoresistance (TMR) digital latches are designed for consumer and industrial applications. The devices are based on Allegro patented XtremeSense™ TMR technology with integrated CMOS process to provide a monolithic solution for superior sensing performance. The CT812x digital latches offer stable magnetic operation over the operating temperature range. This product family has very low power consumption—as low as 2.2 μA —which is ideal for battery-operated products where minimal current consumption is required. The devices support magnetic fields down to 10 G for applications where there is a large air gap requirement. The CT812x is available in an industry-standard 3-lead SOT-23 package to support high-volume manufacturing for industrial markets.
Features
- Sensitivity with BOP as low as 10 G
- Ultra-low power consumption: ~2.4 μA (VDD = 3.3 V and fS = 500 Hz)
- Supply voltage range: 1.7 V to 5.5 V
- Sensor polarity: bipolar
- Digital CMOS outputs: Push-pull
- Undervoltage lockout (UVLO)
- 3-lead SOT23 package
Applications
- IoT devices
- Smartphones, tablets, and laptops
- Door or lid closure
- Reed switch replacement
- Tamper-proofing for utility smart meters
- Fluid level sensing/detection
- Proximity detection
- Motor controllers
- Gimbals for camera systems in drones/UAVs
- Industrial machinery/robots
- Medical devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0369 | $ 1.04 |
| 10+ | $ 0.837 | $ 8.37 |
| 30+ | $ 0.7362 | $ 22.09 |
| 100+ | $ 0.6371 | $ 63.71 |
| 500+ | $ 0.5786 | $ 289.30 |
| 1,000+ | $ 0.5477 | $ 547.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ALLEGRO | |
| Packaging | SOT-23-3 | |
| Sample Frequency | 2.5kHz | |
| Operation Points | 1mT | |
| Supply Current | 11.5uA | |
| Release Points | 1mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 3mA | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Under-voltage lockout |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CT812x series of bipolar tunnel magnetoresistance (TMR) digital latches are designed for consumer and industrial applications. The devices are based on Allegro patented XtremeSense™ TMR technology with integrated CMOS process to provide a monolithic solution for superior sensing performance. The CT812x digital latches offer stable magnetic operation over the operating temperature range. This product family has very low power consumption—as low as 2.2 μA —which is ideal for battery-operated products where minimal current consumption is required. The devices support magnetic fields down to 10 G for applications where there is a large air gap requirement. The CT812x is available in an industry-standard 3-lead SOT-23 package to support high-volume manufacturing for industrial markets.
Features
- Sensitivity with BOP as low as 10 G
- Ultra-low power consumption: ~2.4 μA (VDD = 3.3 V and fS = 500 Hz)
- Supply voltage range: 1.7 V to 5.5 V
- Sensor polarity: bipolar
- Digital CMOS outputs: Push-pull
- Undervoltage lockout (UVLO)
- 3-lead SOT23 package
Applications
- IoT devices
- Smartphones, tablets, and laptops
- Door or lid closure
- Reed switch replacement
- Tamper-proofing for utility smart meters
- Fluid level sensing/detection
- Proximity detection
- Motor controllers
- Gimbals for camera systems in drones/UAVs
- Industrial machinery/robots
- Medical devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



