TOREX XCM414B115D2-G
| Produttore | |
| Cod. Prod. | XCM414B115D2-G |
| Cod. LCSC | C2476175 |
| Imballo | USP-8B10 |
| Numero Cliente | |
| Attr. chiave | USP-8B10 Special Purpose Regulators RoHS |
| Scheda Tecnica | TOREX XCM414B115D2-G |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TOREX | |
| Imballo | USP-8B10 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TOREX |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | USP-8B10 |
Descrizione
The XCM414 series consist of four Schottky Barrier Diodes (SBD) and a positive voltage regulator (VR). These four SBDs configure a bridge circuit and it performs the full-wave rectification of an AC input so that the positive voltage regulator can generate DC output. The VR consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is preset at 3.3V in the IC as a standard value, and it is selectable in 0.1V increments within the range of 2.0V to 12V using laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
Caratteristiche
- Schottky Barrier Diode (SBD)
- Forward Voltage: 0.33V (IF = 10mA)
- Reverse Current: 2μA (VR = 40V)
- Voltage Regulator (VR)
- Input Voltage Range: 2.0V ~ 26.0V
- Output Voltage Range: 2.0V ~ 12.0V(0.1V increments)
- Fixed Output Accuracy: ±2.0%
- Low Power Consumption: 5μA
- Stand-by Current: less than 0.1μA
- High Ripple Rejection: 30dB@1kHz
- Low ESR Capacitor: Ceramic Capacitor Compatible
- Built–in Protection: Current Limit Circuit, Thermal Shutdown Circuit
- Operating Temperature: -40°C - 85°C
- Packages: USP-8B10
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Smart Card
- Hearing Aid
- Wireless earphone/ Bluetooth earphone
- Wearable Devices
- Wireless Charger Devices
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TOREX | |
| Imballo | USP-8B10 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | TOREX |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | USP-8B10 |
Descrizione
The XCM414 series consist of four Schottky Barrier Diodes (SBD) and a positive voltage regulator (VR). These four SBDs configure a bridge circuit and it performs the full-wave rectification of an AC input so that the positive voltage regulator can generate DC output. The VR consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is preset at 3.3V in the IC as a standard value, and it is selectable in 0.1V increments within the range of 2.0V to 12V using laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.
Caratteristiche
- Schottky Barrier Diode (SBD)
- Forward Voltage: 0.33V (IF = 10mA)
- Reverse Current: 2μA (VR = 40V)
- Voltage Regulator (VR)
- Input Voltage Range: 2.0V ~ 26.0V
- Output Voltage Range: 2.0V ~ 12.0V(0.1V increments)
- Fixed Output Accuracy: ±2.0%
- Low Power Consumption: 5μA
- Stand-by Current: less than 0.1μA
- High Ripple Rejection: 30dB@1kHz
- Low ESR Capacitor: Ceramic Capacitor Compatible
- Built–in Protection: Current Limit Circuit, Thermal Shutdown Circuit
- Operating Temperature: -40°C - 85°C
- Packages: USP-8B10
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applicazioni
- Smart Card
- Hearing Aid
- Wireless earphone/ Bluetooth earphone
- Wearable Devices
- Wireless Charger Devices
C2476175 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

