LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W4J025LT5E product image
  • 0805W4J025LT5E thumbnail 1
  • 0805W4J025LT5E thumbnail 2
  • 0805W4J025LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W4J025LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W4J025LT5E
LCSC Part #
C247594
Packaging
0805
Customer #
Key Attributes
RES 25mΩ ±5% 250mW 0805
Datasheetpdf iconUNI-ROYAL 0805W4J025LT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0051$ 0.26
500+$ 0.005$ 2.50
1,500+$ 0.0049$ 7.35
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance25mΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece