LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TOREX XC9265C25B4R-G product image
Imagens ilustrativas

TOREX XC9265C25B4R-G

Fabricante
Cód. da peça
XC9265C25B4R-G
Nº LCSC
C2475850
Emb.
USPEL-6(1.8x2)
Número do Cliente
Atrib. princ.
Step-down type Fixed 200mA 2.5V USPEL-6(1.8x2) Voltage Regulators - DC DC Switching Regulators RoHS
Folha de DadosTOREX XC9265C25B4R-G
Conformidade RoHS1 documentos disponíveis
Peças alternativas5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.7271$ 0.73
200+$ 0.281$ 56.20
500+$ 0.2717$ 135.85
1,000+$ 0.2671$ 267.10
Encapsulamento Padrão3000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
FabricanteTOREX
Emb.USPEL-6(1.8x2)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Number of Outputs1
FeaturesOutput discharge;Overcurrent Protection;Protection latch
TopologyBuck
Output TypeFixed
Operating Voltage2V~6V
Switch tube (built-in/external)Built-in
Output Current200mA
Output Voltage2.5V

Descrição

Tradução por IA

XC9265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4Ω (TYP.) Pch driver and 0.4Ω (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor. PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CIN and CL capacitors are needed as external parts to make a step down DC/DC circuit. Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ±2.0% ) in increments of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1μA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, XC9265 series has UVLO release voltage of 1.8V (Typ.). The product with CL discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.

Recursos

Tradução por IA
  • Input Voltage Range: 2.0V ~ 6.0V
  • Output Voltage Setting: 1.0V ~ 4.0V (±2.0%, 0.05V step increments)
  • Output Current: 200mA(XC9265A/C) 50mA(XC9265B/D)
  • 0.4Ω (Pch Driver Tr) 0.4Ω (Nch Synchronous rectifier Switch Tr)
  • 0.50μA @ VOUT(T) = 1.8V (TYP.)
  • PFM control
  • 50mV (VIN = 3.6V, VOUT = 1.8V, IOUT = 10μA - 50mA)
  • 330mA(XC9265A/C), 180mA(XC9265B/D) Short Protection
  • CL Discharge(XC9265C/D)
  • UVLO
  • Ceramic Capacitor Compatible
  • -40 ~ +85°C
  • SOT-25, USP-6EL
  • EU RoHS compliant, Pb Free

Aplicações

Tradução por IA
  • Wearable Devices
  • Smart meters
  • Bluetooth units
  • Energy Harvest devices
  • Back up power supply circuits
  • Portable game consoles
  • Devices with 1 Lithium cell

Peças alternativas

MPNFabricanteTipo alternativoEmbalagemDisponibilidadePreço unitário
XC9265A25B4R-GTOREXSimilaresUSPEL-6(1.8x2)0$ 0.724
XC9265A2514R-GTOREXSimilaresUSPEL-6(1.8x2)0$ 1.4972
XC9265C2514R-GTOREXSimilaresUSPEL-6(1.8x2)0$ 1.4973
XC9235C25CER-GTOREXSimilaresUSPC-6(1.8x2)0$ 1.0064
XC9235A25D4R-GTOREXSimilaresUSPEL-6(1.8x2)0$ 1.0064