LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
UNI-ROYAL 1206W4F400LT5E product image
  • 1206W4F400LT5E thumbnail 1
  • 1206W4F400LT5E thumbnail 2
  • 1206W4F400LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F400LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F400LT5E
LCSC Part #
C247521
Packaging
1206
Customer #
Key Attributes
RES 400mΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F400LT5E
In-Stock: 3,600
3,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0058$ 0.58
1,000+$ 0.0048$ 4.80
5,000+$ 0.0042$ 21.00
10,000+$ 0.0039$ 39.00
50,000+$ 0.0036$ 180.00
100,000+$ 0.0034$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance400mΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece