LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4F221KT5E product image
  • 1206W4F221KT5E thumbnail 1
  • 1206W4F221KT5E thumbnail 2
  • 1206W4F221KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F221KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F221KT5E
LCSC Part #
C247505
Packaging
1206
Customer #
Key Attributes
RES 2.21Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F221KT5E
In-Stock: 3,500
3,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0056$ 0.56
1,000+$ 0.0045$ 4.50
5,000+$ 0.0039$ 19.50
10,000+$ 0.0036$ 36.00
50,000+$ 0.0033$ 165.00
100,000+$ 0.0031$ 310.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance2.21Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece