LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC9259B1BC1R-G product image
Abbildung ähnlich

TOREX XC9259B1BC1R-G

Hersteller
Herst.-Teilenr.
XC9259B1BC1R-G
LCSC-Nr.
C2474122
Verp.
XFLGA-8
Kundennummer
Hauptmerkm.
1.2MHz Step-down type Fixed 1.15V 1A XFLGA-8 Voltage Regulators - DC DC Switching Regulators
DatenblattTOREX XC9259B1BC1R-G
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.2148$ 1.21
200+$ 0.4708$ 94.16
500+$ 0.4538$ 226.90
1,000+$ 0.4461$ 446.10
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerTOREX
Verp.XFLGA-8
Operating Temperature-40℃~+105℃@(TA)
Frequency - Switching1.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesOvercurrent Protection;Protection latch;Output discharge;Light load efficient mode
TopologyBuck
Output TypeFixed
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage1.15V
Output Current1A
Quiescent Current15uA

Beschreibung

KI-Übersetzung

The XC9259 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.0A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 6.0MHz can be selected for suiting to your particular application. The operation mode is HISAT-COT (*) control, which has an excellent transient response. PWM control or PWM/PFM auto switching control can be selected at the MODE pin, and a high-speed response, low ripple, and high efficiency are achieved across the entire load range (from light loads to heavy loads). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge. The package is the ultra-small 1.2mm×1.4mm×h0.3mm (LGA-8B01).

Merkmale

KI-Übersetzung
  • Input Voltage Range: 2.5V ~ 5.5V
  • Output Voltage Range: 0.8V ~ 3.6V (±2.0%)
  • Oscillation Frequency: 1.2MHz, 6.0MHz
  • Output Current: 1A
  • Control Methods: HiSAT-COT Control, 100% Duty Cycle, PWM Control, PWM/PFM Auto
  • Protection Circuits: Thermal Shutdown, Current Limit (Pendent character), Short Circuit Protection (Type B), Soft-Start, UVLO, CL High Speed Discharge (Type B)
  • Capacitor: Ceramic Capacitor
  • Operating Ambient Temperature: -40°C ~ +105°C
  • Package: LGA-8B01
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Mobile phones
  • Bluetooth headsets
  • Smart phones, Personal digital assistance
  • Portable game consoles
  • Digital still cameras, Camcorders
  • Point-of-Load (POL)
  • Wearable devices

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
XC9259A1BC1R-GTOREXÄhnlicheXFLGA-80$ 1.2148
XC9259A12C1R-GTOREXÄhnlicheXFLGA-80$ 1.2148
XC9259A11C1R-GTOREXÄhnlicheXFLGA-80$ 1.2148
XC9259B11C1R-GTOREXÄhnlicheXFLGA-80$ 1.2148
XC9259B12C1R-GTOREXÄhnlicheXFLGA-80$ 1.2148
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen