TOREX XC9261B2HCER-G
| 제조업체 | |
| 제조사 품번 | XC9261B2HCER-G |
| LCSC 번호 | C2473821 |
| 포장 | USPC-6(1.8x2) |
| 고객 번호 | |
| 주요 제원 | 1.2MHz Step-down type Fixed 1.5A 2.65V USPC-6(1.8x2) Voltage Regulators - DC DC Switching Regulators |
| 데이터시트 | TOREX XC9261B2HCER-G |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | TOREX | |
| 포장 | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 2.65V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | TOREX | |
| 포장 | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Features | Overcurrent Protection;Protection latch;Output discharge;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 2.65V |
개요
The XC9260/XC9261 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.5A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 3.0MHz can be selected for suiting to your particular application. As for operation mode HiSAT-COT control excellent in transient response, the XC9260 series is PWM control, the XC9261 series is automatic PWM/PFM switching control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge. Two types of package SOT-89-5, USP-6C are available.
주요 특징
- Input Voltage Range 2.7V~5.5V
- Output Voltage Range 0.8V~3.6V (±2.0%)
- Quiescent Current 25μA (fOSC = 3.0MHz)
- Output Current: 1.5A
- Oscillation Frequency: 1.2MHz, 3.0MHz
- Efficiency (VIN = 3.7V, VOUT = 1.8V, IOUT = 200mA)
- Control Methods HiSAT-COT Control: 100% Duty Cycle PWM Control (XC9260): PWM/PFM Auto (XC9261)
- Protection Circuits: Thermal Shutdown Current Limit (Pendent character) Short Circuit Protection (Type B)
- Functions: Soft-Start: UVLO CL High Speed Discharge (Type B)
- Capacitor Ceramic Capacitor
- Operating Ambient Temperature -40°C~+105°C
- Packages SOT-89-5, USP-6C
- Environmentally Friendly EU RoHS Compliant, Pb Free
응용 분야
- Communication equipment / Communication Module (Bluetooth/Wi-Fi/GPS)
- MCU/FPGA/ASIC for power supplies (POL)
- Smart phones / Mobile phones
- DSC/Camcorder
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.2627 | $ 1.26 |
| 200+ | $ 0.4894 | $ 97.88 |
| 500+ | $ 0.4724 | $ 236.20 |
| 1,000+ | $ 0.4631 | $ 463.10 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | TOREX | |
| 포장 | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 2.65V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| 제조업체 | TOREX | |
| 포장 | USPC-6(1.8x2) | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Features | Overcurrent Protection;Protection latch;Output discharge;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Output Voltage | 2.65V |
개요
The XC9260/XC9261 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.5A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 3.0MHz can be selected for suiting to your particular application. As for operation mode HiSAT-COT control excellent in transient response, the XC9260 series is PWM control, the XC9261 series is automatic PWM/PFM switching control, allowing fast response, low ripple and high efficiency over the full range of loads (from light load to heavy load). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge. Two types of package SOT-89-5, USP-6C are available.
주요 특징
- Input Voltage Range 2.7V~5.5V
- Output Voltage Range 0.8V~3.6V (±2.0%)
- Quiescent Current 25μA (fOSC = 3.0MHz)
- Output Current: 1.5A
- Oscillation Frequency: 1.2MHz, 3.0MHz
- Efficiency (VIN = 3.7V, VOUT = 1.8V, IOUT = 200mA)
- Control Methods HiSAT-COT Control: 100% Duty Cycle PWM Control (XC9260): PWM/PFM Auto (XC9261)
- Protection Circuits: Thermal Shutdown Current Limit (Pendent character) Short Circuit Protection (Type B)
- Functions: Soft-Start: UVLO CL High Speed Discharge (Type B)
- Capacitor Ceramic Capacitor
- Operating Ambient Temperature -40°C~+105°C
- Packages SOT-89-5, USP-6C
- Environmentally Friendly EU RoHS Compliant, Pb Free
응용 분야
- Communication equipment / Communication Module (Bluetooth/Wi-Fi/GPS)
- MCU/FPGA/ASIC for power supplies (POL)
- Smart phones / Mobile phones
- DSC/Camcorder
C2473821 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 대체 유형 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|---|
| XD9260A2HCER-Q | TOREX | 유사 제품 | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XD9261B2HCER-Q | TOREX | 유사 제품 | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XD9261A2HCER-Q | TOREX | 유사 제품 | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XD9260B2HCER-Q | TOREX | 유사 제품 | USPC-6(1.8x2) | 0 | $ 1.0635 | ||
| XD9261B27CER-Q | TOREX | 유사 제품 | USPC-6(1.8x2) | 0 | $ 1.0635 |

