LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4F2670T5E product image
  • 1206W4F2670T5E thumbnail 1
  • 1206W4F2670T5E thumbnail 2
  • 1206W4F2670T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F2670T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F2670T5E
LCSC Part #
C247317
Packaging
1206
Customer #
Key Attributes
RES 267Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F2670T5E
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0044$ 0.22
500+$ 0.0043$ 2.15
1,500+$ 0.0042$ 6.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance267Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece