Nisshinbo Micro Devices Inc. RP401K181A-TR
| Producent | |
| Nr części prod. | RP401K181A-TR |
| Nr LCSC | C2472731 |
| Opak. | DFN-6-EP(1.8x2) |
| Numer Klienta | |
| Klucz. cechy | 1.2MHz Boost Fixed 1.8V 500mA DFN-6-EP(1.8x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Karta Katalogowa | Nisshinbo Micro Devices Inc. RP401K181A-TR |
| Części alternatywne | 16 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | DFN-6-EP(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 500mA | |
| Quiescent Current | 292uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | DFN-6-EP(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Light load efficient mode |
| Typ | Opis | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 500mA | |
| Quiescent Current | 292uA |
Opis
RP401x Series are high efficiency, step-up DC/DC converter ICs packaged in compact 5pin SOT23-5 or 6pin DFN(PLP)1820-6. This IC can start up from low voltage (Typ.0.6V), therefore, it is suitable for using with single or 2 serial alkaline batteries, or a nickel-metal-hydride (NiMH) battery, or one-cell Lithium-ion (Li+) battery. This IC consists of an oscillator, a reference voltage unit with soft start, a chip enable circuit, an error amplifier, phase compensation circuits, a slope circuit, a PWM control circuit, a start-up circuit, a PWM/VFM mode control circuit, internal switches and a protection circuit. A low ripple high efficiency step-up DC/DC converter can be composed of the RP401x with only an inductor, a diode, (resisters for adjustable type), and capacitors. The output voltage of the RP401K001s is adjustable, and others are fixed internally. The output voltage range is from 1.8V to 5.5V. RP401Kxx1A/B series have a MODE pin to alternate between PWM fix and PWM/VFM automatic shift to improve the efficiency at light load. If MODE pin is set "H", the mode is PWM fix, and when the MODE pin is set "L", PWM/VFM automatic shift. The RP401xxx1C and D do not have MODE pin. The RP401xxx1C is PWM/PFM alternative type, and the RP401xxx1D is PWM fixed type.
Funkcje
- Low Start-up Voltage guaranteed ··· ··· Typ. 0.6V
- Input Voltage Range ···· ··· 0.6V ~ 5.5V
- High Efficiency ···· ·· 86% (100mA / 3.3V, VIN=1.5V , 25°C )
- Output current ···· ·· 500mA / 1.8V ( VIN=1.5V ) / 5.0V (VIN=3.3V )
- Built-in Lx switch ···· ··· NMOS: 0.4Ω (VOUT = 3.3V, 25°C )
- PWM Oscillator Frequency ···· ···· 1.2MHz
- Output Voltage Range ···· ·· Fixed type: 1.8V to 5.5V with 0.1V Stepwise Adjustable: 1.8V~5.5V (Recommendation range of output voltage)
- Lx peak current limit function ·· ·· Typ. 1.0A
- Latch protection delay time ··· ·· 3.3ms (Only applied to A version)
- Small Packages ···· ·· DFN(PLP)1820-6, SOT23-5
Zastosowania
- MP3 players
- PDA
- cellular phones
- Digital Still Cameras
- LCD Bias Supplies
- Portable blood pressure meter
- Wireless Handset
- GPS
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.0435 | $ 1.04 |
| 200+ | $ 0.4045 | $ 80.90 |
| 500+ | $ 0.3906 | $ 195.30 |
| 1,000+ | $ 0.3828 | $ 382.80 |
Standardowa Obudowa5000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | DFN-6-EP(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Light load efficient mode | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 500mA | |
| Quiescent Current | 292uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Producent | Nisshinbo Micro Devices Inc. | |
| Opak. | DFN-6-EP(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Light load efficient mode |
| Typ | Opis | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 600mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.8V | |
| Output Current | 500mA | |
| Quiescent Current | 292uA |
Opis
RP401x Series are high efficiency, step-up DC/DC converter ICs packaged in compact 5pin SOT23-5 or 6pin DFN(PLP)1820-6. This IC can start up from low voltage (Typ.0.6V), therefore, it is suitable for using with single or 2 serial alkaline batteries, or a nickel-metal-hydride (NiMH) battery, or one-cell Lithium-ion (Li+) battery. This IC consists of an oscillator, a reference voltage unit with soft start, a chip enable circuit, an error amplifier, phase compensation circuits, a slope circuit, a PWM control circuit, a start-up circuit, a PWM/VFM mode control circuit, internal switches and a protection circuit. A low ripple high efficiency step-up DC/DC converter can be composed of the RP401x with only an inductor, a diode, (resisters for adjustable type), and capacitors. The output voltage of the RP401K001s is adjustable, and others are fixed internally. The output voltage range is from 1.8V to 5.5V. RP401Kxx1A/B series have a MODE pin to alternate between PWM fix and PWM/VFM automatic shift to improve the efficiency at light load. If MODE pin is set "H", the mode is PWM fix, and when the MODE pin is set "L", PWM/VFM automatic shift. The RP401xxx1C and D do not have MODE pin. The RP401xxx1C is PWM/PFM alternative type, and the RP401xxx1D is PWM fixed type.
Funkcje
- Low Start-up Voltage guaranteed ··· ··· Typ. 0.6V
- Input Voltage Range ···· ··· 0.6V ~ 5.5V
- High Efficiency ···· ·· 86% (100mA / 3.3V, VIN=1.5V , 25°C )
- Output current ···· ·· 500mA / 1.8V ( VIN=1.5V ) / 5.0V (VIN=3.3V )
- Built-in Lx switch ···· ··· NMOS: 0.4Ω (VOUT = 3.3V, 25°C )
- PWM Oscillator Frequency ···· ···· 1.2MHz
- Output Voltage Range ···· ·· Fixed type: 1.8V to 5.5V with 0.1V Stepwise Adjustable: 1.8V~5.5V (Recommendation range of output voltage)
- Lx peak current limit function ·· ·· Typ. 1.0A
- Latch protection delay time ··· ·· 3.3ms (Only applied to A version)
- Small Packages ···· ·· DFN(PLP)1820-6, SOT23-5
Zastosowania
- MP3 players
- PDA
- cellular phones
- Digital Still Cameras
- LCD Bias Supplies
- Portable blood pressure meter
- Wireless Handset
- GPS
C2472731 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| RP401K181B-TR | Nisshinbo Micro Devices Inc. | DFN-6-EP(1.8x2) | 0 | $ 1.0435 | ||
| XC9141B18CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9142B18CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9142A18CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9142C18CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2835 | ||
| XC9141A18CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2835 | ||
| XC9141B19CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9142B19CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9141A19CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9142C19CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6221 | ||
| XC9142A19CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2837 | ||
| XC9141B18DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9142A18DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6206 | ||
| XC9142C18DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6221 | ||
| XC9142B18DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.6128 | ||
| XC9141A18DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.5365 |

