LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4F4872T5E product image
  • 1206W4F4872T5E thumbnail 1
  • 1206W4F4872T5E thumbnail 2
  • 1206W4F4872T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F4872T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F4872T5E
LCSC Part #
C247248
Packaging
1206
Customer #
Key Attributes
RES 48.7kΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F4872T5E
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance48.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece